
GMT21CG220J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT21CG220J100NT4TR-ND - Tape & Reel (TR) 4713-GMT21CG220J100NT4CT-ND - Cut Tape (CT) 4713-GMT21CG220J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT21CG220J100NT4 |
Description | CAP0805 COG 22 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,38100 zł | 3,81 zł |
| 50 | 0,27140 zł | 13,57 zł |
| 100 | 0,23770 zł | 23,77 zł |
| 500 | 0,18076 zł | 90,38 zł |
| 1 000 | 0,16324 zł | 163,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13705 zł | 548,20 zł |
| 8 000 | 0,12733 zł | 1 018,64 zł |
| 12 000 | 0,12247 zł | 1 469,64 zł |
| 20 000 | 0,11708 zł | 2 341,60 zł |
| 28 000 | 0,11393 zł | 3 190,04 zł |
| 40 000 | 0,11090 zł | 4 436,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

