
GMT10CG391J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG391J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG391J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG391J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG391J100NT4 |
Description | CAP0603 COG 390 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,31600 zł | 3,16 zł |
| 50 | 0,22340 zł | 11,17 zł |
| 100 | 0,19500 zł | 19,50 zł |
| 500 | 0,14672 zł | 73,36 zł |
| 1 000 | 0,13189 zł | 131,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10975 zł | 439,00 zł |
| 8 000 | 0,10153 zł | 812,24 zł |
| 12 000 | 0,09742 zł | 1 169,04 zł |
| 20 000 | 0,09286 zł | 1 857,20 zł |
| 28 000 | 0,09019 zł | 2 525,32 zł |
| 40 000 | 0,08763 zł | 3 505,20 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

