
GMT04X7R682K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R682K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R682K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R682K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R682K50NT10 |
Description | CAP0402 X7R 6800PF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09700 zł | 0,97 zł |
| 50 | 0,06460 zł | 3,23 zł |
| 100 | 0,05490 zł | 5,49 zł |
| 500 | 0,03878 zł | 19,39 zł |
| 1 000 | 0,03386 zł | 33,86 zł |
| 2 500 | 0,02870 zł | 71,75 zł |
| 5 000 | 0,02559 zł | 127,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02304 zł | 230,40 zł |
| 20 000 | 0,02095 zł | 419,00 zł |
| 30 000 | 0,01991 zł | 597,30 zł |
| 50 000 | 0,01875 zł | 937,50 zł |
| 70 000 | 0,01807 zł | 1 264,90 zł |
| 100 000 | 0,01742 zł | 1 742,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

