
GMT02CG680J50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG680J50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG680J50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG680J50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG680J50NT15 |
Description | CAP0201 COG 68PF 5% 25V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09300 zł | 0,93 zł |
| 50 | 0,06320 zł | 3,16 zł |
| 100 | 0,05390 zł | 5,39 zł |
| 500 | 0,03800 zł | 19,00 zł |
| 1 000 | 0,03318 zł | 33,18 zł |
| 2 500 | 0,02810 zł | 70,25 zł |
| 5 000 | 0,02504 zł | 125,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02129 zł | 319,35 zł |
| 30 000 | 0,01946 zł | 583,80 zł |
| 45 000 | 0,01854 zł | 834,30 zł |
| 75 000 | 0,01753 zł | 1 314,75 zł |
| 105 000 | 0,01693 zł | 1 777,65 zł |
| 150 000 | 0,01636 zł | 2 454,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

