New at DigiKey
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT02CG3R9B50NT15

DigiKey Part Number
4713-GMT02CG3R9B50NT15TR-ND - Tape & Reel (TR)
4713-GMT02CG3R9B50NT15CT-ND - Cut Tape (CT)
4713-GMT02CG3R9B50NT15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT02CG3R9B50NT15
Description
CAP0201 COG 3.9PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12900 zł1,29 zł
500,08680 zł4,34 zł
1000,07400 zł7,40 zł
5000,05314 zł26,57 zł
1 0000,04668 zł46,68 zł
2 5000,03994 zł99,85 zł
5 0000,03589 zł179,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03089 zł463,35 zł
30 0000,02845 zł853,50 zł
45 0000,02723 zł1 225,35 zł
75 0000,02588 zł1 941,00 zł
105 0000,02509 zł2 634,45 zł
150 0000,02433 zł3 649,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł