2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC55X7R225K100NT

DigiKey Part Number
4713-GMC55X7R225K100NTTR-ND - Tape & Reel (TR)
4713-GMC55X7R225K100NTCT-ND - Cut Tape (CT)
4713-GMC55X7R225K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC55X7R225K100NT
Description
CAP2220 X7R 2.2UF 10% 100V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22201C225KAT2AKYOCERA AVX742478-KGM55ZR72A225KVCT-ND11,02000 złParametric Equivalent
In-Stock: 995
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,53000 zł11,53 zł
108,05800 zł80,58 zł
506,68240 zł334,12 zł
1006,25700 zł625,70 zł
5005,53758 zł2 768,79 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,31474 zł5 314,74 zł
2 0005,13129 zł10 262,58 zł
3 0005,03933 zł15 117,99 zł
5 0004,93742 zł24 687,10 zł
7 0004,87781 zł34 144,67 zł
Manufacturers Standard Package
Unit Price without VAT:11,53000 zł
Unit Price with VAT:14,18190 zł