
GMC31Y5V225Z25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31Y5V225Z25NTTR-ND - Tape & Reel (TR) 4713-GMC31Y5V225Z25NTCT-ND - Cut Tape (CT) 4713-GMC31Y5V225Z25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31Y5V225Z25NT |
Description | CAP1206 Y5V 2.2UF Z-TOL 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,44900 zł | 4,49 zł |
| 50 | 0,32100 zł | 16,05 zł |
| 100 | 0,28190 zł | 28,19 zł |
| 500 | 0,21652 zł | 108,26 zł |
| 1 000 | 0,19631 zł | 196,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17972 zł | 359,44 zł |
| 4 000 | 0,16608 zł | 664,32 zł |
| 6 000 | 0,15925 zł | 955,50 zł |
| 10 000 | 0,15169 zł | 1 516,90 zł |
| 14 000 | 0,14727 zł | 2 061,78 zł |
| 20 000 | 0,14302 zł | 2 860,40 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

