
GMC31X7R104M200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R104M200NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R104M200NTCT-ND - Cut Tape (CT) 4713-GMC31X7R104M200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R104M200NT |
Description | CAP1206 X7R .1UF 20% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,81300 zł | 18,13 zł |
| 50 | 1,39400 zł | 69,70 zł |
| 100 | 1,26500 zł | 126,50 zł |
| 500 | 1,04744 zł | 523,72 zł |
| 1 000 | 0,98022 zł | 980,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,92490 zł | 1 849,80 zł |
| 4 000 | 0,87936 zł | 3 517,44 zł |
| 6 000 | 0,85656 zł | 5 139,36 zł |
| 10 000 | 0,83127 zł | 8 312,70 zł |
| 14 000 | 0,81648 zł | 11 430,72 zł |
| 20 000 | 0,80226 zł | 16 045,20 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

