
GMC10X7R106K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R106K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R106K10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R106K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R106K10NT |
Description | CAP0603 X7R 10UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,72900 zł | 7,29 zł |
| 50 | 0,53360 zł | 26,68 zł |
| 100 | 0,47430 zł | 47,43 zł |
| 500 | 0,37408 zł | 187,04 zł |
| 1 000 | 0,34317 zł | 343,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29684 zł | 1 187,36 zł |
| 8 000 | 0,27963 zł | 2 237,04 zł |
| 12 000 | 0,27101 zł | 3 252,12 zł |
| 20 000 | 0,26146 zł | 5 229,20 zł |
| 28 000 | 0,25588 zł | 7 164,64 zł |
| 40 000 | 0,25051 zł | 10 020,40 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

