
GMC31CG560F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG560F200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG560F200NTCT-ND - Cut Tape (CT) 4713-GMC31CG560F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG560F200NT |
Description | CAP1206 COG 56PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 zł | 5,75 zł |
| 10 | 3,80600 zł | 38,06 zł |
| 50 | 3,04360 zł | 152,18 zł |
| 100 | 2,80730 zł | 280,73 zł |
| 500 | 2,40878 zł | 1 204,39 zł |
| 1 000 | 2,28540 zł | 2 285,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,10024 zł | 8 400,96 zł |
| 8 000 | 2,03137 zł | 16 250,96 zł |
| 12 000 | 1,99687 zł | 23 962,44 zł |
| Unit Price without VAT: | 5,75000 zł |
|---|---|
| Unit Price with VAT: | 7,07250 zł |

