56 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG560F200NT

DigiKey Part Number
4713-GMC31CG560F200NTTR-ND - Tape & Reel (TR)
4713-GMC31CG560F200NTCT-ND - Cut Tape (CT)
4713-GMC31CG560F200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG560F200NT
Description
CAP1206 COG 56PF 1% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,75000 zł5,75 zł
103,80600 zł38,06 zł
503,04360 zł152,18 zł
1002,80730 zł280,73 zł
5002,40878 zł1 204,39 zł
1 0002,28540 zł2 285,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,10024 zł8 400,96 zł
8 0002,03137 zł16 250,96 zł
12 0001,99687 zł23 962,44 zł
Manufacturers Standard Package
Unit Price without VAT:5,75000 zł
Unit Price with VAT:7,07250 zł