
GMC31CG4R3C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG4R3C50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG4R3C50NTCT-ND - Cut Tape (CT) 4713-GMC31CG4R3C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG4R3C50NT |
Description | CAP1206 COG 4.3PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,04900 zł | 10,49 zł |
| 50 | 0,78280 zł | 39,14 zł |
| 100 | 0,70130 zł | 70,13 zł |
| 500 | 0,56426 zł | 282,13 zł |
| 1 000 | 0,52192 zł | 521,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45846 zł | 1 833,84 zł |
| 8 000 | 0,43488 zł | 3 479,04 zł |
| 12 000 | 0,42307 zł | 5 076,84 zł |
| 20 000 | 0,40998 zł | 8 199,60 zł |
| 28 000 | 0,40233 zł | 11 265,24 zł |
| 40 000 | 0,39497 zł | 15 798,80 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

