
GMC31CG330G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG330G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG330G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG330G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG330G50NT |
Description | CAP1206 COG 33PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,03100 zł | 10,31 zł |
| 50 | 0,76980 zł | 38,49 zł |
| 100 | 0,68940 zł | 68,94 zł |
| 500 | 0,55414 zł | 277,07 zł |
| 1 000 | 0,51237 zł | 512,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44979 zł | 1 799,16 zł |
| 8 000 | 0,42654 zł | 3 412,32 zł |
| 12 000 | 0,41489 zł | 4 978,68 zł |
| 20 000 | 0,40198 zł | 8 039,60 zł |
| 28 000 | 0,39443 zł | 11 044,04 zł |
| 40 000 | 0,38717 zł | 15 486,80 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

