
GMC31CG331F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG331F200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG331F200NTCT-ND - Cut Tape (CT) 4713-GMC31CG331F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG331F200NT |
Description | CAP1206 COG 330PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,16000 zł | 11,60 zł |
| 50 | 0,87260 zł | 43,63 zł |
| 100 | 0,78390 zł | 78,39 zł |
| 500 | 0,63428 zł | 317,14 zł |
| 1 000 | 0,58807 zł | 588,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51873 zł | 2 074,92 zł |
| 8 000 | 0,49297 zł | 3 943,76 zł |
| 12 000 | 0,48006 zł | 5 760,72 zł |
| 20 000 | 0,46576 zł | 9 315,20 zł |
| 28 000 | 0,45740 zł | 12 807,20 zł |
| 40 000 | 0,44935 zł | 17 974,00 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

