
GMC31CG220J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG220J200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG220J200NTCT-ND - Cut Tape (CT) 4713-GMC31CG220J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG220J200NT |
Description | CAP1206 COG 22PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C220J2GACTU | KEMET | 301 | 399-C1206C220J2GACTUCT-ND | 1,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,46300 zł | 4,63 zł |
| 50 | 0,33320 zł | 16,66 zł |
| 100 | 0,29300 zł | 29,30 zł |
| 500 | 0,22528 zł | 112,64 zł |
| 1 000 | 0,20442 zł | 204,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17324 zł | 692,96 zł |
| 8 000 | 0,16166 zł | 1 293,28 zł |
| 12 000 | 0,15587 zł | 1 870,44 zł |
| 20 000 | 0,14945 zł | 2 989,00 zł |
| 28 000 | 0,14569 zł | 4 079,32 zł |
| 40 000 | 0,14208 zł | 5 683,20 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

