150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG151J100NT

DigiKey Part Number
4713-GMC31CG151J100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG151J100NTCT-ND - Cut Tape (CT)
4713-GMC31CG151J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG151J100NT
Description
CAP1206 COG 150PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012008068Würth Elektronik956732-12099-1-ND0,72000 złParametric Equivalent
C1206C151J1GAC7210KEMET5 243399-C1206C151J1GAC7210CT-ND1,47000 złParametric Equivalent
C1206C151J1GACTUKEMET8 492399-C1206C151J1GACTUCT-ND1,47000 złParametric Equivalent
In-Stock: 3 770
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,32300 zł3,23 zł
500,22700 zł11,35 zł
1000,19820 zł19,82 zł
5000,14924 zł74,62 zł
1 0000,13422 zł134,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11176 zł447,04 zł
8 0000,10343 zł827,44 zł
12 0000,09926 zł1 191,12 zł
20 0000,09464 zł1 892,80 zł
28 0000,09194 zł2 574,32 zł
40 0000,08934 zł3 573,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł