
ADPL44002AUJZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL44002AUJZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADPL44002AUJZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADPL44002AUJZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL44002AUJZ-3.3-R7 |
Description | IC REG LIN 3.3V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL44002AUJZ-3.3-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 380 µA |
Part Status Active | PSRR 78dB ~ 40dB (10kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.45V @ 200mA | Supplier Device Package TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,40200 zł | 24,02 zł |
| 25 | 2,16320 zł | 54,08 zł |
| 100 | 1,90200 zł | 190,20 zł |
| 250 | 1,77772 zł | 444,43 zł |
| 500 | 1,70268 zł | 851,34 zł |
| 1 000 | 1,64818 zł | 1 648,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56456 zł | 4 693,68 zł |
| 6 000 | 1,52720 zł | 9 163,20 zł |
| 9 000 | 1,50850 zł | 13 576,50 zł |
| 15 000 | 1,48779 zł | 22 316,85 zł |
| 21 000 | 1,47567 zł | 30 989,07 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |


