
GMC21X7R272K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R272K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R272K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R272K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R272K100NT |
Description | CAP0805 X7R 2700PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,36300 zł | 3,63 zł |
| 50 | 0,25720 zł | 12,86 zł |
| 100 | 0,22440 zł | 22,44 zł |
| 500 | 0,17034 zł | 85,17 zł |
| 1 000 | 0,15369 zł | 153,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12870 zł | 514,80 zł |
| 8 000 | 0,11943 zł | 955,44 zł |
| 12 000 | 0,11478 zł | 1 377,36 zł |
| 20 000 | 0,10965 zł | 2 193,00 zł |
| 28 000 | 0,10664 zł | 2 985,92 zł |
| 40 000 | 0,10375 zł | 4 150,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

