1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R105J16NT

DigiKey Part Number
4713-GMC21X7R105J16NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R105J16NTCT-ND - Cut Tape (CT)
4713-GMC21X7R105J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R105J16NT
Description
CAP0805 X7R 1UF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C105J4REC7210KEMET18 019399-C0805C105J4REC7210CT-ND1,04000 złParametric Equivalent
C0805C105J4RECAUTOKEMET3 910399-C0805C105J4RECAUTOCT-ND1,15000 złParametric Equivalent
C0805C105J4RECAUTO7210KEMET8 401399-C0805C105J4RECAUTO7210CT-ND1,15000 złParametric Equivalent
C0805C105J4RECTUKEMET51399-C0805C105J4RECTUCT-ND1,04000 złParametric Equivalent
CC0805JKX7R7BB105YAGEO21 927311-3497-1-ND0,79000 złParametric Equivalent
In-Stock: 2 790
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 zł1,01 zł
100,59200 zł5,92 zł
500,42880 zł21,44 zł
1000,37920 zł37,92 zł
5000,29566 zł147,83 zł
1 0000,26988 zł269,88 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23811 zł714,33 zł
6 0000,22257 zł1 335,42 zł
9 0000,21479 zł1 933,11 zł
15 0000,20616 zł3 092,40 zł
21 0000,20112 zł4 223,52 zł
30 0000,19627 zł5 888,10 zł
Manufacturers Standard Package
Unit Price without VAT:1,01000 zł
Unit Price with VAT:1,24230 zł