
GMC21X5R156M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R156M35NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R156M35NTCT-ND - Cut Tape (CT) 4713-GMC21X5R156M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R156M35NT |
Description | CAP0805 X5R 15UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 zł | 2,91 zł |
| 10 | 1,84200 zł | 18,42 zł |
| 50 | 1,41700 zł | 70,85 zł |
| 100 | 1,28660 zł | 128,66 zł |
| 500 | 1,06618 zł | 533,09 zł |
| 1 000 | 0,99806 zł | 998,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,94200 zł | 1 884,00 zł |
| 4 000 | 0,89585 zł | 3 583,40 zł |
| 6 000 | 0,87273 zł | 5 236,38 zł |
| 10 000 | 0,84712 zł | 8 471,20 zł |
| 14 000 | 0,83214 zł | 11 649,96 zł |
| 20 000 | 0,81773 zł | 16 354,60 zł |
| Unit Price without VAT: | 2,91000 zł |
|---|---|
| Unit Price with VAT: | 3,57930 zł |

