4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R475M10NT

DigiKey Part Number
4713-GMC21X5R475M10NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R475M10NTCT-ND - Cut Tape (CT)
4713-GMC21X5R475M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R475M10NT
Description
CAP0805 X5R 4.7UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C475M8PACTUKEMET6 834399-C0805C475M8PACTUCT-ND1,58000 złParametric Equivalent
C2012X5R1A475M125AATDK1 555445-7657-1-ND0,72000 złParametric Equivalent
CC0805MKX5R6BB475YAGEO26 982311-1901-1-ND0,75000 złParametric Equivalent
LMK212ABJ475MGHTTaiyo Yuden1 299587-4923-1-ND0,75000 złParametric Equivalent
In-Stock: 1 565
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,25500 zł2,55 zł
500,17820 zł8,91 zł
1000,15440 zł15,44 zł
5000,11498 zł57,49 zł
1 0000,10280 zł102,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,09284 zł185,68 zł
4 0000,08463 zł338,52 zł
6 0000,08052 zł483,12 zł
10 0000,07598 zł759,80 zł
14 0000,07332 zł1 026,48 zł
20 0000,07077 zł1 415,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł