4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R475K50NT

DigiKey Part Number
4713-GMC21X5R475K50NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R475K50NTCT-ND - Cut Tape (CT)
4713-GMC21X5R475K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R475K50NT
Description
CAP0805 X5R 4.7UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1H475K125ABTDK217 809445-5980-1-ND1,76000 złParametric Equivalent
C2012X5R1H475K125DBTDK19 950445-C2012X5R1H475K125DBCT-ND1,69000 złParametric Equivalent
CC0805KKX5R9BB475YAGEO1113-CC0805KKX5R9BB475CT-ND1,44000 złParametric Equivalent
CGA4J3X5R1H475K125ABTDK884 972445-7882-1-ND1,58000 złParametric Equivalent
CL21A475KBQNNNESamsung Electro-Mechanics365 4861276-1248-1-ND0,86000 złParametric Equivalent
In-Stock: 627
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 zł0,90 zł
100,52800 zł5,28 zł
500,38000 zł19,00 zł
1000,33540 zł33,54 zł
5000,25976 zł129,88 zł
1 0000,23645 zł236,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,21730 zł434,60 zł
4 0000,20156 zł806,24 zł
6 0000,19368 zł1 162,08 zł
10 0000,18494 zł1 849,40 zł
14 0000,17984 zł2 517,76 zł
20 0000,17494 zł3 498,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,90000 zł
Unit Price with VAT:1,10700 zł