10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R106M6R3NT

DigiKey Part Number
4713-GMC21X5R106M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R106M6R3NTCT-ND - Cut Tape (CT)
4713-GMC21X5R106M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R106M6R3NT
Description
CAP0805 X5R 10UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106M9PACTUKEMET118 324399-C0805C106M9PACTUCT-ND2,33000 złParametric Equivalent
CC0805MFX5R5BB106YAGEO20 00013-CC0805MFX5R5BB106CT-ND1,40000 złParametric Equivalent
JMK212ABJ106MD-TTaiyo Yuden3 333587-JMK212ABJ106MD-TCT-ND0,54000 złParametric Equivalent
In-Stock: 1 743
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,21900 zł2,19 zł
500,15220 zł7,61 zł
1000,13180 zł13,18 zł
5000,09738 zł48,69 zł
1 0000,08675 zł86,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,07803 zł156,06 zł
4 0000,07087 zł283,48 zł
6 0000,06729 zł403,74 zł
10 0000,06332 zł633,20 zł
14 0000,06100 zł854,00 zł
20 0000,05878 zł1 175,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł