
GMC21CG620G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG620G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG620G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG620G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG620G50NT |
Description | CAP0805 COG 62PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,52100 zł | 5,21 zł |
| 50 | 0,37640 zł | 18,82 zł |
| 100 | 0,33180 zł | 33,18 zł |
| 500 | 0,25688 zł | 128,44 zł |
| 1 000 | 0,23380 zł | 233,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19922 zł | 796,88 zł |
| 8 000 | 0,18638 zł | 1 491,04 zł |
| 12 000 | 0,17995 zł | 2 159,40 zł |
| 20 000 | 0,17282 zł | 3 456,40 zł |
| 28 000 | 0,16866 zł | 4 722,48 zł |
| 40 000 | 0,16465 zł | 6 586,00 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

