
GMC21CG5R6B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG5R6B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG5R6B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG5R6B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG5R6B50NT |
Description | CAP0805 COG 5.6PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805BRNPO9BN5R6 | YAGEO | 24 477 | 13-CC0805BRNPO9BN5R6CT-ND | 0,50000 zł | Parametric Equivalent |
| VJ0805A5R6BXAPW1BC | Vishay Vitramon | 2 583 | 720-VJ0805A5R6BXAPW1BCCT-ND | 0,97000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 50 | 0,22760 zł | 11,38 zł |
| 100 | 0,19890 zł | 19,89 zł |
| 500 | 0,14988 zł | 74,94 zł |
| 1 000 | 0,13480 zł | 134,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11227 zł | 449,08 zł |
| 8 000 | 0,10390 zł | 831,20 zł |
| 12 000 | 0,09972 zł | 1 196,64 zł |
| 20 000 | 0,09508 zł | 1 901,60 zł |
| 28 000 | 0,09237 zł | 2 586,36 zł |
| 40 000 | 0,08977 zł | 3 590,80 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

