
GMC21CG360J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG360J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG360J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG360J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG360J50NT |
Description | CAP0805 COG 36PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,24100 zł | 2,41 zł |
| 50 | 0,16740 zł | 8,37 zł |
| 100 | 0,14510 zł | 14,51 zł |
| 500 | 0,10758 zł | 53,79 zł |
| 1 000 | 0,09609 zł | 96,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07885 zł | 315,40 zł |
| 8 000 | 0,07246 zł | 579,68 zł |
| 12 000 | 0,06926 zł | 831,12 zł |
| 20 000 | 0,06572 zł | 1 314,40 zł |
| 28 000 | 0,06365 zł | 1 782,20 zł |
| 40 000 | 0,06167 zł | 2 466,80 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

