33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG330J100NT

DigiKey Part Number
4713-GMC21CG330J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG330J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG330J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG330J100NT
Description
CAP0805 COG 33PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012007079Würth Elektronik3732-12225-1-ND0,43000 złParametric Equivalent
CC0805JPNPO0BN330YAGEO76 16613-CC0805JPNPO0BN330CT-ND0,43000 złParametric Equivalent
CC0805JRNPO0BN330YAGEO1 613311-1844-1-ND0,43000 złParametric Equivalent
VJ0805A330JXBCW1BCVishay Vitramon3 712720-VJ0805A330JXBCW1BCCT-ND0,65000 złParametric Equivalent
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,27300 zł2,73 zł
500,19180 zł9,59 zł
1000,16630 zł16,63 zł
5000,12424 zł62,12 zł
1 0000,11128 zł111,28 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09190 zł367,60 zł
8 0000,08472 zł677,76 zł
12 0000,08112 zł973,44 zł
20 0000,07714 zł1 542,80 zł
28 0000,07482 zł2 094,96 zł
40 0000,07258 zł2 903,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł