
GMC21CG300F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG300F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG300F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG300F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG300F50NT |
Description | CAP0805 COG 30PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN300 | YAGEO | 397 | 13-CC0805FRNPO9BN300CT-ND | 1,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,55300 zł | 5,53 zł |
| 50 | 0,39920 zł | 19,96 zł |
| 100 | 0,35260 zł | 35,26 zł |
| 500 | 0,27390 zł | 136,95 zł |
| 1 000 | 0,24960 zł | 249,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21322 zł | 852,88 zł |
| 8 000 | 0,19972 zł | 1 597,76 zł |
| 12 000 | 0,19296 zł | 2 315,52 zł |
| 20 000 | 0,18547 zł | 3 709,40 zł |
| 28 000 | 0,18109 zł | 5 070,52 zł |
| 40 000 | 0,17688 zł | 7 075,20 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

