
GMC21CG2R2B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R2B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R2B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R2B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R2B100NT |
Description | CAP0805 COG 2.2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,08800 zł | 10,88 zł |
| 50 | 0,81520 zł | 40,76 zł |
| 100 | 0,73110 zł | 73,11 zł |
| 500 | 0,58940 zł | 294,70 zł |
| 1 000 | 0,54566 zł | 545,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48006 zł | 1 920,24 zł |
| 8 000 | 0,45568 zł | 3 645,44 zł |
| 12 000 | 0,44348 zł | 5 321,76 zł |
| 20 000 | 0,42994 zł | 8 598,80 zł |
| 28 000 | 0,42204 zł | 11 817,12 zł |
| 40 000 | 0,41443 zł | 16 577,20 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

