
GMC21CG123J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG123J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG123J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG123J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG123J50NT |
Description | CAP0805 COG .012UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,71500 zł | 7,15 zł |
| 50 | 0,52420 zł | 26,21 zł |
| 100 | 0,46610 zł | 46,61 zł |
| 500 | 0,36712 zł | 183,56 zł |
| 1 000 | 0,33667 zł | 336,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29098 zł | 1 163,92 zł |
| 8 000 | 0,27402 zł | 2 192,16 zł |
| 12 000 | 0,26553 zł | 3 186,36 zł |
| 20 000 | 0,25612 zł | 5 122,40 zł |
| 28 000 | 0,25061 zł | 7 017,08 zł |
| 40 000 | 0,24532 zł | 9 812,80 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

