12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG120J50NTD

DigiKey Part Number
4713-GMC21CG120J50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG120J50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG120J50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG120J50NTD
Description
CAP0805 COG 12PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,27300 zł2,73 zł
500,19180 zł9,59 zł
1000,16630 zł16,63 zł
5000,12424 zł62,12 zł
1 0000,11128 zł111,28 zł
2 5000,09764 zł244,10 zł
5 0000,08943 zł447,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08269 zł826,90 zł
20 0000,07714 zł1 542,80 zł
30 0000,07437 zł2 231,10 zł
50 0000,07129 zł3 564,50 zł
70 0000,06949 zł4 864,30 zł
100 0000,06776 zł6 776,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł