3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R332K25NT

DigiKey Part Number
4713-GMC10X7R332K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R332K25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R332K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R332K25NT
Description
CAP0603 X7R 3300PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B332K250CTWalsin Technology Corporation39 5991292-1428-1-ND0,36000 złParametric Equivalent
AC0603KRX7R8BB332YAGEO7 47013-AC0603KRX7R8BB332CT-ND0,36000 złParametric Equivalent
C0603C332K3RACAUTOKEMET5 380399-C0603C332K3RACAUTOCT-ND0,93000 złParametric Equivalent
C0603C332K3RACTUKEMET11 998399-C0603C332K3RACTUCT-ND0,86000 złParametric Equivalent
CC0603KRX7R8BB332YAGEO3 572311-4084-1-ND0,36000 złParametric Equivalent
In-Stock: 3 850
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11100 zł1,11 zł
500,07400 zł3,70 zł
1000,06320 zł6,32 zł
5000,04488 zł22,44 zł
1 0000,03932 zł39,32 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03102 zł124,08 zł
8 0000,02794 zł223,52 zł
12 0000,02640 zł316,80 zł
20 0000,02470 zł494,00 zł
28 0000,02370 zł663,60 zł
40 0000,02275 zł910,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł