
GMC10X7R271K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R271K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R271K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R271K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R271K50NT |
Description | CAP0603 X7R 270PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13300 zł | 1,33 zł |
| 50 | 0,09120 zł | 4,56 zł |
| 100 | 0,07790 zł | 7,79 zł |
| 500 | 0,05594 zł | 27,97 zł |
| 1 000 | 0,04919 zł | 49,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03919 zł | 156,76 zł |
| 8 000 | 0,03549 zł | 283,92 zł |
| 12 000 | 0,03364 zł | 403,68 zł |
| 20 000 | 0,03159 zł | 631,80 zł |
| 28 000 | 0,03039 zł | 850,92 zł |
| 40 000 | 0,02924 zł | 1 169,60 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

