
VJ1206A102JBETW1HV | |
|---|---|
DigiKey Part Number | 720-VJ1206A102JBETW1HVTR-ND - Tape & Reel (TR) 720-VJ1206A102JBETW1HVCT-ND - Cut Tape (CT) 720-VJ1206A102JBETW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102JBETW1HV |
Description | CAP CERAMIC 1NF 500V C0G NP0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 nF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,43100 zł | 4,31 zł |
| 50 | 0,30660 zł | 15,33 zł |
| 100 | 0,26930 zł | 26,93 zł |
| 500 | 0,20560 zł | 102,80 zł |
| 1 000 | 0,18600 zł | 186,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16992 zł | 339,84 zł |
| 4 000 | 0,15669 zł | 626,76 zł |
| 6 000 | 0,15007 zł | 900,42 zł |
| 10 000 | 0,14274 zł | 1 427,40 zł |
| 14 000 | 0,13846 zł | 1 938,44 zł |
| 20 000 | 0,13434 zł | 2 686,80 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

