
GMC10X7R152J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R152J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R152J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R152J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R152J25NT |
Description | CAP0603 X7R 1500PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15100 zł | 1,51 zł |
| 50 | 0,10420 zł | 5,21 zł |
| 100 | 0,08910 zł | 8,91 zł |
| 500 | 0,06450 zł | 32,25 zł |
| 1 000 | 0,05691 zł | 56,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04563 zł | 182,52 zł |
| 8 000 | 0,04146 zł | 331,68 zł |
| 12 000 | 0,03936 zł | 472,32 zł |
| 20 000 | 0,03705 zł | 741,00 zł |
| 28 000 | 0,03570 zł | 999,60 zł |
| 40 000 | 0,03440 zł | 1 376,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

