
GMC10CG7R5B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG7R5B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG7R5B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG7R5B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG7R5B100NT |
Description | CAP0603 COG 7.5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,33000 zł | 3,30 zł |
| 50 | 0,23260 zł | 11,63 zł |
| 100 | 0,20290 zł | 20,29 zł |
| 500 | 0,15304 zł | 76,52 zł |
| 1 000 | 0,13771 zł | 137,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11477 zł | 459,08 zł |
| 8 000 | 0,10627 zł | 850,16 zł |
| 12 000 | 0,10202 zł | 1 224,24 zł |
| 20 000 | 0,09730 zł | 1 946,00 zł |
| 28 000 | 0,09454 zł | 2 647,12 zł |
| 40 000 | 0,09189 zł | 3 675,60 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

