
GMC10CG2R0C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R0C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R0C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R0C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R0C100NT |
Description | CAP0603 COG 2PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,40200 zł | 4,02 zł |
| 50 | 0,28580 zł | 14,29 zł |
| 100 | 0,25060 zł | 25,06 zł |
| 500 | 0,19132 zł | 95,66 zł |
| 1 000 | 0,17300 zł | 173,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14559 zł | 582,36 zł |
| 8 000 | 0,13542 zł | 1 083,36 zł |
| 12 000 | 0,13033 zł | 1 563,96 zł |
| 20 000 | 0,12469 zł | 2 493,80 zł |
| 28 000 | 0,12139 zł | 3 398,92 zł |
| 40 000 | 0,11823 zł | 4 729,20 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

