
GMC10CG201J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG201J25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG201J25NTCT-ND - Cut Tape (CT) 4713-GMC10CG201J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG201J25NT |
Description | CAP0603 COG 200PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 50 | 0,36060 zł | 18,03 zł |
| 100 | 0,31780 zł | 31,78 zł |
| 500 | 0,24546 zł | 122,73 zł |
| 1 000 | 0,22320 zł | 223,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18982 zł | 759,28 zł |
| 8 000 | 0,17743 zł | 1 419,44 zł |
| 12 000 | 0,17122 zł | 2 054,64 zł |
| 20 000 | 0,16435 zł | 3 287,00 zł |
| 28 000 | 0,16033 zł | 4 489,24 zł |
| 40 000 | 0,15647 zł | 6 258,80 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

