
GMC10CG180J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180J50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG180J50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG180J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180J50NTD |
Description | CAP0603 COG 18PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG180J50NT | Cal-Chip Electronics, Inc. | 3 490 | 4713-GMC10CG180J50NTCT-ND | 0,36000 zł | Parametric Equivalent |
| 0603N180J500CT | Walsin Technology Corporation | 166 195 | 1292-1494-1-ND | 0,36000 zł | Parametric Equivalent |
| AC0603JRNPO9BN180 | YAGEO | 180 | 13-AC0603JRNPO9BN180CT-ND | 0,36000 zł | Parametric Equivalent |
| C0603C180J5GACAUTO | KEMET | 36 186 | 399-16019-1-ND | 0,39000 zł | Parametric Equivalent |
| C0603C180J5GACTU | KEMET | 277 628 | 399-C0603C180J5GACTUCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 50 | 0,07540 zł | 3,77 zł |
| 100 | 0,06430 zł | 6,43 zł |
| 500 | 0,04574 zł | 22,87 zł |
| 1 000 | 0,04007 zł | 40,07 zł |
| 2 500 | 0,03413 zł | 85,33 zł |
| 5 000 | 0,03056 zł | 152,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02763 zł | 276,30 zł |
| 20 000 | 0,02522 zł | 504,40 zł |
| 30 000 | 0,02401 zł | 720,30 zł |
| 50 000 | 0,02268 zł | 1 134,00 zł |
| 70 000 | 0,02190 zł | 1 533,00 zł |
| 100 000 | 0,02115 zł | 2 115,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

