
GMC10CG120J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG120J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG120J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG120J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG120J100NT |
Description | CAP0603 COG 12PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 50 | 0,07540 zł | 3,77 zł |
| 100 | 0,06430 zł | 6,43 zł |
| 500 | 0,04574 zł | 22,87 zł |
| 1 000 | 0,04007 zł | 40,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03164 zł | 126,56 zł |
| 8 000 | 0,02851 zł | 228,08 zł |
| 12 000 | 0,02695 zł | 323,40 zł |
| 20 000 | 0,02522 zł | 504,40 zł |
| 28 000 | 0,02421 zł | 677,88 zł |
| 40 000 | 0,02324 zł | 929,60 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

