6800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R682J25NT

DigiKey Part Number
4713-GMC04X7R682J25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R682J25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R682J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R682J25NT
Description
CAP0402 X7R 6800PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C682J3RACAUTOKEMET17 033399-C0402C682J3RACAUTOCT-ND1,69000 złParametric Equivalent
C0402C682J3RACTUKEMET10 857399-C0402C682J3RACTUCT-ND1,62000 złParametric Equivalent
CC0402JRX7R8BB682YAGEO8 95013-CC0402JRX7R8BB682CT-ND0,36000 złParametric Equivalent
KGM05AR71E682JHKYOCERA AVX17 222478-KGM05AR71E682JHCT-ND1,11000 złParametric Equivalent
In-Stock: 8 600
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,13600 zł1,36 zł
500,09260 zł4,63 zł
1000,07940 zł7,94 zł
5000,05710 zł28,55 zł
1 0000,05027 zł50,27 zł
2 5000,04310 zł107,75 zł
5 0000,03879 zł193,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03525 zł352,50 zł
20 0000,03234 zł646,80 zł
30 0000,03088 zł926,40 zł
50 0000,02927 zł1 463,50 zł
70 0000,02833 zł1 983,10 zł
100 0000,02742 zł2 742,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł