0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R104K10NT

DigiKey Part Number
4713-GMC04X7R104K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R104K10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R104K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R104K10NT
Description
CAP0402 X7R .1UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66 367
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,04700 zł0,47 zł
500,03080 zł1,54 zł
1000,02620 zł2,62 zł
5000,01788 zł8,94 zł
1 0000,01537 zł15,37 zł
2 5000,01272 zł31,80 zł
5 0000,01115 zł55,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00985 zł98,50 zł
20 0000,00879 zł175,80 zł
30 0000,00826 zł247,80 zł
50 0000,00768 zł384,00 zł
70 0000,00734 zł513,80 zł
100 0000,00701 zł701,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł