1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R102M50NT

DigiKey Part Number
4713-GMC04X7R102M50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R102M50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R102M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R102M50NT
Description
CAP0402 X7R 1000PF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102M5RACAUTOKEMET2 901399-C0402C102M5RACAUTOCT-ND1,26000 złParametric Equivalent
C0402C102M5RACTUKEMET16 411399-14266-1-ND1,22000 złParametric Equivalent
C1005X7R1H102M050BATDK7 087445-4915-1-ND0,36000 złParametric Equivalent
CGA2B2X7R1H102M050BATDK6 859445-12272-1-ND0,36000 złParametric Equivalent
GCM155R71H102MA37DMurata Electronics8 658490-GCM155R71H102MA37DCT-ND0,36000 złParametric Equivalent
In-Stock: 9 980
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,05700 zł0,57 zł
500,03740 zł1,87 zł
1000,03160 zł3,16 zł
5000,02184 zł10,92 zł
1 0000,01882 zł18,82 zł
2 5000,01567 zł39,17 zł
5 0000,01380 zł69,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01225 zł122,50 zł
20 0000,01099 zł219,80 zł
30 0000,01036 zł310,80 zł
50 0000,00966 zł483,00 zł
70 0000,00925 zł647,50 zł
100 0000,00885 zł885,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł