
GMC04CG820F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG820F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG820F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG820F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG820F100NT |
Description | CAP0402 COG 82PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,91900 zł | 9,19 zł |
| 50 | 0,68360 zł | 34,18 zł |
| 100 | 0,61040 zł | 61,04 zł |
| 500 | 0,48784 zł | 243,92 zł |
| 1 000 | 0,44993 zł | 449,93 zł |
| 2 500 | 0,40997 zł | 1 024,92 zł |
| 5 000 | 0,38588 zł | 1 929,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36606 zł | 3 660,60 zł |
| 20 000 | 0,34975 zł | 6 995,00 zł |
| 30 000 | 0,34157 zł | 10 247,10 zł |
| 50 000 | 0,33251 zł | 16 625,50 zł |
| 70 000 | 0,32721 zł | 22 904,70 zł |
| 100 000 | 0,32211 zł | 32 211,00 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

