3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R9B25NT

DigiKey Part Number
4713-GMC04CG3R9B25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R9B25NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R9B25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R9B25NT
Description
CAP0402 COG 3.9PF .1PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 651
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,17600 zł1,76 zł
500,12140 zł6,07 zł
1000,10450 zł10,45 zł
5000,07606 zł38,03 zł
1 0000,06740 zł67,40 zł
2 5000,05827 zł145,68 zł
5 0000,05279 zł263,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04829 zł482,90 zł
20 0000,04459 zł891,80 zł
30 0000,04273 zł1 281,90 zł
50 0000,04068 zł2 034,00 zł
70 0000,03948 zł2 763,60 zł
100 0000,03833 zł3 833,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł