
GMC21X7R223J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R223J50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R223J50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R223J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R223J50NT |
Description | CAP0805 X7R .022UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,23700 zł | 2,37 zł |
| 50 | 0,16440 zł | 8,22 zł |
| 100 | 0,14260 zł | 14,26 zł |
| 500 | 0,10556 zł | 52,78 zł |
| 1 000 | 0,09422 zł | 94,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07727 zł | 309,08 zł |
| 8 000 | 0,07097 zł | 567,76 zł |
| 12 000 | 0,06783 zł | 813,96 zł |
| 20 000 | 0,06434 zł | 1 286,80 zł |
| 28 000 | 0,06230 zł | 1 744,40 zł |
| 40 000 | 0,06035 zł | 2 414,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

