150 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R151K25NT

DigiKey Part Number
4713-GMC02X7R151K25NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R151K25NTCT-ND - Cut Tape (CT)
4713-GMC02X7R151K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R151K25NT
Description
CAP0201 X7R 150PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,06100 zł0,61 zł
500,04100 zł2,05 zł
1000,03450 zł3,45 zł
5000,02392 zł11,96 zł
1 0000,02065 zł20,65 zł
2 5000,01724 zł43,10 zł
5 0000,01520 zł76,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01270 zł190,50 zł
30 0000,01148 zł344,40 zł
45 0000,01087 zł489,15 zł
75 0000,01019 zł764,25 zł
105 0000,00980 zł1 029,00 zł
150 0000,00942 zł1 413,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł