0.068 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R683K16NT

DigiKey Part Number
4713-GMC02X5R683K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R683K16NTCT-ND - Cut Tape (CT)
4713-GMC02X5R683K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R683K16NT
Description
CAP0201 X5R .068UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT033R61C683KE01DMurata Electronics14 900490-GRT033R61C683KE01DCT-ND0,36000 złParametric Equivalent
In-Stock: 12 799
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,15100 zł1,51 zł
500,10260 zł5,13 zł
1000,08830 zł8,83 zł
5000,06392 zł31,96 zł
1 0000,05641 zł56,41 zł
2 5000,04850 zł121,25 zł
5 0000,04377 zł218,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03794 zł569,10 zł
30 0000,03508 zł1 052,40 zł
45 0000,03365 zł1 514,25 zł
75 0000,03207 zł2 405,25 zł
105 0000,03115 zł3 270,75 zł
150 0000,03026 zł4 539,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł