0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R473K16NT

DigiKey Part Number
4713-GMC02X5R473K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R473K16NTCT-ND - Cut Tape (CT)
4713-GMC02X5R473K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R473K16NT
Description
CAP0201 X5R .047UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11800 zł1,18 zł
500,08040 zł4,02 zł
1000,06860 zł6,86 zł
5000,04906 zł24,53 zł
1 0000,04305 zł43,05 zł
2 5000,03674 zł91,85 zł
5 0000,03295 zł164,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02828 zł424,20 zł
30 0000,02600 zł780,00 zł
45 0000,02486 zł1 118,70 zł
75 0000,02359 zł1 769,25 zł
105 0000,02285 zł2 399,25 zł
150 0000,02214 zł3 321,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł