7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG7R0C50NT

DigiKey Part Number
4713-GMC02CG7R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG7R0C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG7R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG7R0C50NT
Description
CAP0201 COG 7PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08600 zł0,86 zł
500,05600 zł2,80 zł
1000,04780 zł4,78 zł
5000,03354 zł16,77 zł
1 0000,02916 zł29,16 zł
2 5000,02460 zł61,50 zł
5 0000,02188 zł109,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01851 zł277,65 zł
30 0000,01686 zł505,80 zł
45 0000,01604 zł721,80 zł
75 0000,01513 zł1 134,75 zł
105 0000,01460 zł1 533,00 zł
150 0000,01409 zł2 113,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł